AmphenolMS27472E8F35PConector circular

Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27472E8F35P connector from Amphenol. Its shell size is 8-35. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. It has a receptacle type gender. This product is 23.54 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semanas
    • Price: $210.42
    1. 1+$210.42
    2. 10+$166.38
    3. 25+$129.37
    4. 50+$64.97

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.