AmphenolMS27472E24A24SConector circular

Conn Circular SKT 24 POS Crimp ST Wall Mount 24 Terminal 1 Port

Make a solid connection with this subminiature cylindrical MS27472E24A24S connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 24 contacts that are plated with gold. Its shell size is 24-24. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.