AmphenolMS27472E22A35SAConector circular
Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 22-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 39.67 | |
| 39.67 |
Use this subminiature cylindrical MS27472E22A35SA connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 22-35. It has a straight body orientation. This socket type connector has 100 contacts that are plated with gold. It has a receptacle type gender. This product is 23.54 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

