AmphenolMS27472E22A2PConector circular
Conn Circular PIN 85 POS Crimp ST Wall Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| 85 | |
| PIN | |
| Crimp | |
| 22-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 23.54 | |
| 39.67 | |
| 39.67 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27472E22A2P connector from Amphenol is right for you. It has a receptacle type gender. This RCP connector has 85 contacts that are plated with gold. It has a straight body orientation. Its shell size is 22-2. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 39.67 mm tall and 39.67 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

