AmphenolMS27472E16A26PConector circular

Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27472E16A26P connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-26. This RCP connector has 26 contacts that are plated with gold. This product is 23.54 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.