AmphenolMS27472E12B4P-LCConector circular

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27472E12B4P-LC connector from Amphenol is right for you. This RCP connector has 4 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 12-4. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.