AmphenolMS27468T9F35AConector circular
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 9-35 | |
| Yes | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 30.45 | |
| 31.57 | |
| 26.97 | |
| 26.97 |
Connect your circular inputs with this subminiature cylindrical MS27468T9F35A connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. Its shell size is 9-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

