AmphenolMS27468T15B5P-LCConector circular

Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27468T15B5P-LC connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 5 contacts that are plated with gold. Its shell size is 15-5. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.