AmphenolMS27468T15A19SConector circular

Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

By using this subminiature cylindrical MS27468T15A19S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 19 contacts that are plated with gold. Its shell size is 15-19. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.