AmphenolMS27468T11F5PAConector circular

Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

This subminiature cylindrical MS27468T11F5PA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 11-5. This RCP connector has 5 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.