AmphenolMS27468T11B2BConector circular
Conn Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 11-2 | |
| Yes | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 35.2 | |
| 31.57 | |
| 31.75 | |
| 31.75 |
Use only the best subminiature cylindrical MS27468T11B2B connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This socket type connector has 2 contacts that are plated with gold. It has a straight body orientation. Its shell size is 11-2. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

