AmphenolMS27468T11A35PConector circular
Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.2 | |
| 31.57 | |
| 31.75 | |
| 31.75 |
Use this subminiature cylindrical MS27468T11A35P connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 13 contacts that are plated with gold. Its shell size is 11-35. This product is 31.57 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

