AmphenolMS27468E21B35PAConector circular
Conn Circular PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 79 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 52.65 | |
| 31.57 | |
| 49.22 | |
| 49.22 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27468E21B35PA connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 21-35. It has a straight body orientation. This RCP connector has 79 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 49.22 mm tall and 49.22 mm deep with a diameter of 52.65 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

