AmphenolMS27467T9B6S-LCConector circular

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Use this subminiature cylindrical MS27467T9B6S-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a plug type gender. Its shell size is 9-6. This socket type connector has 6 contacts that are plated with gold. This product is 30.96 mm long with a diameter of 21.43 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.