AmphenolMS27467T25A29PBConector circular
Conn Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 29 | |
| 29 | |
| PIN | |
| Crimp | |
| 25-29 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 47.62 | |
| 30.96 |
This subminiature cylindrical MS27467T25A29PB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 25-29. It has a straight body orientation. It has a plug type gender. This PL connector has 29 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 47.62 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

