AmphenolMS27467T17F26PAConector circular

Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

This subminiature cylindrical MS27467T17F26PA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 17-26. It has a plug type gender. This PL connector has 26 contacts that are plated with gold. It has a straight body orientation. This product is 30.96 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

Import TariffMay apply to this part

16 piezas: Se puede enviar en 5 días

    Total$191.87Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 16 piezas
      • Price: $191.87

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.