AmphenolMS27467T17B8SA-LCConector circular

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

By using this subminiature cylindrical MS27467T17B8SA-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. This socket type connector has 8 contacts that are plated with gold. It has a straight body orientation. Its shell size is 17-8. This product is 30.96 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.