Deutsch GroupMS27467T17B35PAConector circular
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.71 | |
| 32.86 |
By using this high density cylindrical MS27467T17B35PA connector from Deutsch you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 17-35. This PL connector's 55 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 5 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.86 mm long with a diameter of 35.71 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

