AmphenolMS27467T15B18AConector circular

Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

This subminiature cylindrical MS27467T15B18A connector from Amphenol is extremely useful for connecting circular peripherals to your device. This PL connector has 18 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 15-18. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 32.15 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.