AmphenolMS27467P13F35PConector circular
Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 28.98 | |
| 38.88 |
Use this subminiature cylindrical MS27467P13F35P connector from Amphenol to connect peripherals to your device. It has a plug type gender. It has a straight body orientation. This PL connector has 22 contacts that are plated with gold. Its shell size is 13-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 38.88 mm long with a diameter of 28.98 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

