AmphenolMS27467E25B61P-LCConector circular

Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27467E25B61P-LC connector from Amphenol. It has a straight body orientation. Its shell size is 25-61. It has a plug type gender. This PL connector has 61 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 47.62 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.