AmphenolMS27467E23A35PConector circular
Conn Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 44.45 | |
| 30.96 |
This input/output subminiature cylindrical MS27467E23A35P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This PL connector has 100 contacts that are plated with gold. It has a straight body orientation. Its shell size is 23-35. It has a plug type gender. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

