AmphenolMS27467E15B5PCConector circular
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 15-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.15 | |
| 30.96 |
The subminiature cylindrical MS27467E15B5PC connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 15-5. This PL connector has 5 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This product is 30.96 mm long with a diameter of 32.15 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

