AmphenolMS27467E11A4S(LC)Conector circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 11-4 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.61 | |
| 30.96 |
The subminiature cylindrical MS27467E11A4S(LC) connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 11-4. It has a straight body orientation. It has a plug type gender. This socket type connector has 4 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 24.61 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

