AmphenolMS27466T23F55SBConector circular
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 23-55 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 42.87 | |
| 42.87 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27466T23F55SB connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 23-55. It has a receptacle type gender. This socket type connector has 55 contacts that are plated with gold. It uses the crimp termination method. This product is 30.81 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

