AmphenolMS27466T17F26PAConector circular
Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 17-26 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 33.32 | |
| 33.32 |
Use this subminiature cylindrical MS27466T17F26PA connector from Amphenol to connect peripherals to your device. This RCP connector has 26 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 17-26. It has a straight body orientation. This product is 30.81 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

