AmphenolMS27466T13F98PConector circular
Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 13-98 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 28.57 | |
| 28.57 |
This input/output subminiature cylindrical MS27466T13F98P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. Its shell size is 13-98. It has a straight body orientation. This RCP connector has 10 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.81 mm long, 28.57 mm tall and 28.57 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

