AmphenolMS27466T13F8SConector circular

Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

This input/output subminiature cylindrical MS27466T13F8S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 13-8. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.