AmphenolMS27466T11A35PConector circular
Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 26.18 | |
| 26.18 |
This subminiature cylindrical MS27466T11A35P connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. This RCP connector has 13 contacts that are plated with gold. Its shell size is 11-35. It has a straight body orientation. It uses the crimp termination method. This product is 30.81 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

