AmphenolMS27466P15F18SCConector circular
Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 15-18 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.86 | |
| 30.96 | |
| 30.96 |
This input/output subminiature cylindrical MS27466P15F18SC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 15-18. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 18 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 38.86 mm long, 30.96 mm tall and 30.96 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

