AmphenolMS27466E25F19PCConector circular

Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port

Use only the best subminiature cylindrical MS27466E25F19PC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 19 contacts that are plated with gold. Its shell size is 25-19. It uses the crimp termination method. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.