AmphenolMS27466E23F55PConector circular

Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

This input/output subminiature cylindrical MS27466E23F55P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 23-55. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 42.87 mm tall and 42.87 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.