AmphenolMS27466E15B5PConector circular

Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Use only the best subminiature cylindrical MS27466E15B5P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This RCP connector has 5 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 15-5. This product is 30.81 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.