AmphenolMS25183-22-14SConector circular
Conn Cylindrical Circular SKT 19 POS Solder ST 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Solder | |
| 22-14 | |
| No | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 |
Use this mil-dtl-5015 circular MS25183-22-14S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector has 19 socket type contacts. Its shell size is 22-14. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
