Cinch Connectivity SolutionsMS24264R12B12SNConector circular

Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this MS24264R12B12SN connector from Cinch Connectors is right for you. This socket type connector has 12 socket type contacts. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-12. This product is 35.73 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.