AmphenolMS17348R32C17PConector circular
Conn Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 32-17 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| 500 | |
| 41.68 | |
| 73.02 | |
| 73.02 |
Look how much better your peripherals will perform when attaching this heavy-duty cylindrical MS17348R32C17P connector from Amphenol. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 32-17. It has a receptacle type gender. It uses the solder termination method. This product is 41.68 mm long, 73.02 mm tall and 73.02 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
