AmphenolMS17348R24C28SConector circular
Conn Circular SKT 24 POS Solder ST Jam Nut 24 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| SKT | |
| Solder | |
| 24-28 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 250VDC|200VAC | |
| 500 | |
| 41.68 | |
| 60.32 | |
| 60.32 |
Use this heavy-duty cylindrical MS17348R24C28S connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 24-28. This socket type connector's 24 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 41.68 mm long, 60.32 mm tall and 60.32 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

