AmphenolMS17347C32C17PConector circular
Conn Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 32-17 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| 500 | |
| 51.2 | |
| 73.02 | |
| 73.02 |
By using this heavy-duty cylindrical MS17347C32C17P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 32-17. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 51.2 mm long, 73.02 mm tall and 73.02 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
