AmphenolMS17347C20C29PConector circular

Conn Circular PIN 17 POS Solder ST Jam Nut 17 Terminal 1 Port

By using this heavy-duty cylindrical MS17347C20C29P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 20-29. This RCP connector's 17 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This product is 47.21 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.