AmphenolMS17344R28C21PWConector circular
Conn Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Solder | |
| 28-21 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| 500 | |
| 59.53 | |
| 44.45 |
This heavy-duty cylindrical MS17344R28C21PW connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. This PL connector's 37 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-21. It has a straight body orientation. It uses the solder termination method. This product is 44.45 mm long with a diameter of 59.53 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

