NKK SwitchesMS12LFW01FInterruptor corredizo

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 50000Cycles Solder Lug Panel Mount

This MS12LFW01F slide switch from NKK Switches is great for turning your circuit on and off. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -10 °C and a maximum of 55 °C. The MS12LFW01F slide switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 19.6 mm long, 19.05 mm tall and 11.9 mm deep.

Import TariffMay apply to this part

1 pieza: Se puede enviar en 2 días

This item has been discontinued

    Total$5.70Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1942+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1 pieza
      • Price: $5.701

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.