Un 10-25% de rebaja
VishayMRS25000C4759FRP00Resistor sujeto a orificio pasante simple
Res Thin Film 47.5 Ohm 1% 0.6W ±50ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 47.5 | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| Low Noise | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the MRS25000C4759FRP00 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 0.6 W. This product has a resistance value of 47.5 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.5 mm long. The MRS25000C4759FRP00 part has an axial termination style. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

