VishayMRS25000C4421FC100Resistor sujeto a orificio pasante simple

Res Thin Film 4.42K Ohm 1% 0.6W ±50ppm/°C AXL Ammo

If you are looking for a cost-effective, easy to solder resistor, the MRS25000C4421FC100 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 4.42K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This device is made with thin film technology. This product is 6.5 mm long. The MRS25000C4421FC100 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.1857
    1. 1000+$0.1857
    2. 2000+$0.1839
    3. 2500+$0.1820
    4. 3000+$0.1802
    5. 4000+$0.1784
    6. 5000+$0.1766
    7. 6000+$0.1749
    8. 10000+$0.1731
    9. 20000+$0.1714

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.