VishayMRS25000C3928FC100Resistor sujeto a orificio pasante simple
Res Thin Film 3.92 Ohm 1% 0.6W ±50ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 3.92 | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| Low Noise | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MRS25000C3928FC100 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 3.92 Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. The MRS25000C3928FC100 part has an axial termination style. This device utilizes thin film technology. It has a tolerance of 1%. This product is 6.5 mm long. This part has an operating temperature of -55 to 155 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

