Un 10-25% de rebaja
VishayMRS25000C1504FRP00Resistor sujeto a orificio pasante simple
Res Thin Film 1.5M Ohm 1% 0.6W ±50ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1.5M | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| Low Noise | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MRS25000C1504FRP00 fixed single through-hole resistor. This part has a power rating of 0.6 W. This product has a resistance value of 1.5M Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.5 mm long. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The MRS25000C1504FRP00 part has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

