NKK SwitchesMRF403Interruptor giratorio
Switch Rotary 4PDT 2 Flush Screwdriver PC Pins 0.1A 28VAC 28VDC 0.4VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Flush Screwdriver | |
| 4PDT | |
| 30 | |
| 2 | |
| 4 | |
| 1 | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 50 | |
| 10000 | |
| 30000 | |
| 0.02 | |
| 0 | |
| Non-Shorting | |
| Adjustable | |
| Process/N/A/Molded-In/O-Ring(Rubber) | |
| N/A/Interior Housing/Terminals/Shaft | |
| Process/N/A/Molded-In/O-Ring(Rubber) | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.5 | |
| 12 | |
| Glass Fiber/Polyamide | |
| Zinc Alloy | |
| Straight | |
| -10 | |
| 70 | |
| 14 | |
| 14 | |
| 8.2 | |
| 14 | |
| 14 | |
| 8.2 |
Need to expand design options by giving more than two positions for your switch? This MRF403 rotary switch from NKK Switches is a must-have! It has a 4PDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rotary limit switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The MRF403 rotary limit switch has a PC pin termination style. This product is 14 mm long, 8.2 mm tall and 14 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

