KEMET CorporationMPX1D0530LR47Montaje superficial de inductores

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 13.8A 0.0069Ohm DCR 2220 T/R

METCOM Power Inductor MPX Series

Reliable up to 155°C

METCOM MPX Power Inductors are metal composite inductors ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors.


Applications

  • • High frequency DC/DC converter output filter for buck- or boost situations
  • • Point of load application
  • • Processor and FPGA power supply lines
  • • Single board computing
  • • Battery powered regulator
  • • Low voltage GaN SMPS

Benefits

  • • Low DC resistance
  • • Large range (>200 parts)
  • • Known PCB footprint
  • • High temperature (≤155°C)
  • • High stability & quality
  • • Low acoustic noise


METCOM MPX Series Selection Guide



METCOM Design Advantages

Using METCOM over traditional ferrite inductors provides:

  • • Smaller Footprint
  • • High permeability
  • • High saturation flux density
  • • The core’s high saturation flux density enables a stronger magnetic field
  • • Perfect for DC-DC converters with switching frequencies from 30KHz to 1 MHz
  • • Power filtering, using KEMET’s capacitor to create LC filters on high current paths

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.