KEMET CorporationMPX1D0530L1R0Montaje superficial de inductores
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.7A 0.0115Ohm DCR 2220 T/R
METCOM Power Inductor MPX Series
Reliable up to 155°C
METCOM MPX Power Inductors are metal composite inductors ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors.
Applications
- • High frequency DC/DC converter output filter for buck- or boost situations
- • Point of load application
- • Processor and FPGA power supply lines
- • Single board computing
- • Battery powered regulator
- • Low voltage GaN SMPS
Benefits
- • Low DC resistance
- • Large range (>200 parts)
- • Known PCB footprint
- • High temperature (≤155°C)
- • High stability & quality
- • Low acoustic noise
METCOM MPX Series Selection Guide
METCOM Design Advantages
Using METCOM over traditional ferrite inductors provides:
- • Smaller Footprint
- • High permeability
- • High saturation flux density
- • The core’s high saturation flux density enables a stronger magnetic field
- • Perfect for DC-DC converters with switching frequencies from 30KHz to 1 MHz
- • Power filtering, using KEMET’s capacitor to create LC filters on high current paths
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 1u | |
| 30 | |
| 20% | |
| 100K | |
| 10.7 | |
| 10.5 | |
| 0.0115 | |
| 52M | |
| 2 | |
| 2220 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 5.5 | |
| Surface Mount | |
| 5.2 | |
| 3 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

