KEMET CorporationMPX1D0520L4R7Montaje superficial de inductores

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.0966Ohm DCR 2220 T/R

METCOM Power Inductor MPX Series

Reliable up to 155°C

METCOM MPX Power Inductors are metal composite inductors ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors.


Applications

  • • High frequency DC/DC converter output filter for buck- or boost situations
  • • Point of load application
  • • Processor and FPGA power supply lines
  • • Single board computing
  • • Battery powered regulator
  • • Low voltage GaN SMPS

Benefits

  • • Low DC resistance
  • • Large range (>200 parts)
  • • Known PCB footprint
  • • High temperature (≤155°C)
  • • High stability & quality
  • • Low acoustic noise


METCOM MPX Series Selection Guide



METCOM Design Advantages

Using METCOM over traditional ferrite inductors provides:

  • • Smaller Footprint
  • • High permeability
  • • High saturation flux density
  • • The core’s high saturation flux density enables a stronger magnetic field
  • • Perfect for DC-DC converters with switching frequencies from 30KHz to 1 MHz
  • • Power filtering, using KEMET’s capacitor to create LC filters on high current paths

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 7000
  • Manufacturer Lead Time:
    11 semanas
    • Price: $0.5244
    1. 7000+$0.5244
    2. 8000+$0.5192
    3. 9000+$0.5140
    4. 10000+$0.5088
    5. 12000+$0.5038
    6. 15000+$0.4987
    7. 20000+$0.4937
    8. 25000+$0.4888
    9. 30000+$0.4839
    10. 50000+$0.4791

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.