PHOENIX CONTACTMPT 0.5/ 3-2.54Bloques terminales del conector
Conn PC Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 2.54 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 0.614 | |
| 8.08 | |
| 6.2 | |
| 8.5 | |
| Green | |
| Through Hole |
When you implement this MPT 0.5/ 3-2.54 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! It has a straight body orientation. It has a maximum voltage rating of 63 V. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 6 A. MPT 0.5/ 3-2.54 is housed in polyamide. It uses the solder termination method. Its wire is 20-26 AWG. This product is 8.08 mm long, 8.5 mm tall and 6.2 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

